Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAKASA
Manufacturer Part NoAK-CBFA03-45
Order Code3402535
Also Known AsGTIN UPC EAN: 4710614531819
4 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.960 |
Price for:Each
Minimum: 1
Multiple: 1
€ 8.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAKASA
Manufacturer Part NoAK-CBFA03-45
Order Code3402535
Also Known AsGTIN UPC EAN: 4710614531819
Connector Type AMolex KK Connector, 4 Way
Cable Length - Imperial17.72"
Cable Length - Metric450mm
Jacket ColourBlack
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- Connect up to five PWM fans from a single motherboard PWM header
- Ideal for quiet operation of performance systems
- Black braided cable
- 4-Pin Molex power connecter
- 450mm Cable length
Technical Specifications
Connector Type A
Molex KK Connector, 4 Way
Cable Length - Metric
450mm
Product Range
-
Cable Length - Imperial
17.72"
Jacket Colour
Black
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06