Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAKASA
Manufacturer Part NoAK-CBPW02-30
Order Code3402432
Also Known AsGTIN UPC EAN: 4710614530317
11 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.710 |
5+ | € 2.530 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAKASA
Manufacturer Part NoAK-CBPW02-30
Order Code3402432
Also Known AsGTIN UPC EAN: 4710614530317
Connector Type AMolex KK Connector, 4 Way
Connector Type BMolex PSU Socket, 4 Way
Cable Length - Imperial11.81"
Cable Length - Metric300mm
Jacket ColourBlack
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- Extends 4-pin power supply connections
- 0.3m length
Technical Specifications
Connector Type A
Molex KK Connector, 4 Way
Cable Length - Imperial
11.81"
Jacket Colour
Black
SVHC
No SVHC (07-Nov-2024)
Connector Type B
Molex PSU Socket, 4 Way
Cable Length - Metric
300mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84717070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025