Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAKASA
Manufacturer Part NoFLEXA P24
Order Code3402531
Also Known AsGTIN UPC EAN: 4710614531444
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.980 |
5+ | € 12.040 |
Price for:Each
Minimum: 1
Multiple: 1
€ 12.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAKASA
Manufacturer Part NoFLEXA P24
Order Code3402531
Also Known AsGTIN UPC EAN: 4710614531444
Connector Type AATX Power Plug
Connector Type BATX Power Socket
Cable Length - Imperial15.75"
Cable Length - Metric400mm
Jacket ColourBlack
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- Extends 24-pin power supply connections
- Motherboard power connector 24-pin female to 24-pin male (splits 20+4)
- Braided black mesh sleeving
- 400mm cable length
Technical Specifications
Connector Type A
ATX Power Plug
Cable Length - Imperial
15.75"
Jacket Colour
Black
SVHC
No SVHC (07-Nov-2024)
Connector Type B
ATX Power Socket
Cable Length - Metric
400mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.138