Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA1223LLHLX-T
Order Code2840970
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 30000+ | € 0.468 |
Price for:Each (Supplied on Cut Tape)
Minimum: 30000
Multiple: 30000
€ 14,040.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA1223LLHLX-T
Order Code2840970
Technical Datasheet
Hall Effect TypeLatching
Operating Point Typ150G
Release Point Typ-150G
Supply Voltage Min3V
Supply Voltage Max24V
Sensor Case StyleSOT-23
Sensor Case / PackageSOT-23
No. of Pins3 Pin
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (17-Jan-2022)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Hall Effect Type
Latching
Release Point Typ
-150G
Supply Voltage Max
24V
Sensor Case / Package
SOT-23
Product Range
-
MSL
MSL 1 - Unlimited
Operating Point Typ
150G
Supply Voltage Min
3V
Sensor Case Style
SOT-23
No. of Pins
3 Pin
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability