Print Page
Image is for illustrative purposes only. Please refer to product description.
32 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 55.350 |
5+ | € 54.240 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€ 55.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No3048 BK001
Order Code1182472
Technical Datasheet
Jacket MaterialPVC
Jacket ColourBlack
Wire Gauge28AWG
Conductor Area CSA0.072mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Operating Temperature Max80°C
No. of Max Strands x Strand Size7 x 0.127mm
Voltage Rating300V
Conductor MaterialCopper
External Diameter1.19mm
Approval SpecificationCSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 3048 BK001 from Alpha Wire is a 305 metre reel of Hook-Up Wire featuring a single 28 AWG stranded (7x36) tinned copper conductor insulated with a black PVC jacket.
- CPR: Not Yet Qualified
- 28 AWG stranded (7x36) tinned copper conductor
- Black PVC jacket (insulation)
- Overall diameter 01.19 mm
- Bend radius 10X cable diameter
- Voltage rating 300V
- Operating temperature range -40°C to +105°C
- Meets UL AWM 1007, AWM1569, VW-1 flame test and CSA TR-64 specifications
Technical Specifications
Jacket Material
PVC
Wire Gauge
28AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
80°C
Voltage Rating
300V
External Diameter
1.19mm
Product Range
-
Jacket Colour
Black
Conductor Area CSA
0.072mm²
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
7 x 0.127mm
Conductor Material
Copper
Approval Specification
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8