Quantity | Price (ex VAT) |
---|---|
12+ | € 26.830 |
Product Information
Product Overview
Green Mould Protective provides long term protection to mould tool surfaces after use. It removes any surface moisture and protects the mould tool against corrosion during storage. It will not penetrate or creep into the mould tool. It has a highly visible film that offers easy identification, total coverage assured. It resists acid finger marking is and it’s easily moulded off, ensuring quick start up. The mould tool remains in top condition. Applications area like a coloured, non-silicone, protective coating for use on mould tools. It incorporates a highly visible green tracer dye for easy visual identification, ensuring complete coverage and, thus total protection. The viscous consistency prevents “run-off” and inhibits creeping into the mould tool. The film resists the effects of high humidity. It will not harden or crack and is easily moulded off when recommencing production. Alternatively, it may be removed with Ambersil Mould Cleaner or any of the Amberklene Solvents.
- 400ml fill size
- High visibility, anti-corrosion protection
- Viscous, green film appearance
- A continuous, homogenous film remains after 10 minutes
- Soluble in solvents, insoluble in water
- Classified as extremely flammable under current EC regulations
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Protector
Aerosol
-
No SVHC (07-Nov-2024)
Surfaces
400ml
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate