Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-967627-2
Order Code3394470
Product RangeJunior Power Timer
Technical Datasheet
2,650 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.070 |
10+ | € 1.680 |
100+ | € 1.440 |
250+ | € 1.280 |
500+ | € 1.230 |
1000+ | € 1.080 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-967627-2
Order Code3394470
Product RangeJunior Power Timer
Technical Datasheet
Product RangeJunior Power Timer
No. of Positions12Ways
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP Rating-
Voltage Rating28VDC
Current Rating-
SVHCTo Be Advised
Technical Specifications
Product Range
Junior Power Timer
No. of Positions
12Ways
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Voltage Rating
28VDC
SVHC
To Be Advised
Gender
Plug
For Use With
AMP Junior Power Timer Series Automotive Pin Contacts
IP Rating
-
Current Rating
-
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00685
Product traceability