Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2178126-2
Order Code2377499
Product RangeCLOUDSPLITTER
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
150+ | € 11.100 |
450+ | € 9.710 |
Price for:Each (Supplied on Full Reel)
Minimum: 150
Multiple: 150
€ 1,665.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2178126-2
Order Code2377499
Product RangeCLOUDSPLITTER
Technical Datasheet
GenderJack
No. of Contacts10Contacts
No. of Positions10Ways
LAN CategoryCat5e
No. of Ports1Ports
Contact Termination TypeSurface Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper
Product RangeCLOUDSPLITTER
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2178126-2 is a 10P10C 1-port surface mount right angle RJ45 Modular Jack with gold-plated copper contacts and black glass-filled high temperature thermoplastic. The CLOUDSPLITTER SMT modular jack is lead-free reflow solder capable and accepts standard RJ45 shielded plugs. The CLOUDSPLITTER SMT modular jack meets CAT-5e performance per EIA-568-C.2 and has status LED indicators for link activity and network speed verification.
- Tin-plated over nickel copper-zinc alloy shield
- Diffused epoxy lens and carbon steel wire leads LED
- EIA 568-C.2 CAT-5e Ethernet compliant jack
- Shielded SMT jack provides higher signal performance
- Status LED indicators included in green/orange and yellow
- Lead-free reflow solder capable to withstand higher temperatures
- 1.5A/contact Current rating
- 150VAC/DC Voltage rating
Applications
Audio, Industrial, Lighting, Communications & Networking, Security, Imaging, Video & Vision, Wireless
Technical Specifications
Gender
Jack
No. of Positions
10Ways
No. of Ports
1Ports
Contact Plating
Gold Plated Contacts
Product Range
CLOUDSPLITTER
No. of Contacts
10Contacts
LAN Category
Cat5e
Contact Termination Type
Surface Mount
Contact Material
Copper
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
Product traceability