Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
4410+ | € 3.000 |
Price for:Each
Minimum: 4410
Multiple: 4410
€ 13,230.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5822030-3
Order Code3797988
Technical Datasheet
Memory / Card TypeSIMM
Insert & Eject MechanismCam-In Locking
No. of Contacts72Contacts
Contact MaterialPhosphor Bronze
Contact PlatingNickel over Tin Plated Contacts
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory / Card Type
SIMM
No. of Contacts
72Contacts
Contact Plating
Nickel over Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Insert & Eject Mechanism
Cam-In Locking
Contact Material
Phosphor Bronze
Product Range
-
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0066