Print Page
Image is for illustrative purposes only. Please refer to product description.
4,841 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.720 |
10+ | € 1.400 |
100+ | € 1.070 |
500+ | € 0.978 |
1000+ | € 0.973 |
2500+ | € 0.968 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No641776-1
Order Code1248231
Technical Datasheet
Accessory TypeStrain Relief
For Use WithUniversal Mate-N-Lok II Connectors
No. of Positions4Ways
Strain Relief MaterialNylon (Polyamide)
Product Range-
Product Overview
The 641776-1 is a 4-way natural Strain Relief made up of nylon (polyamide). It is suitable for use with the universal Mate-N-Lok II connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
4Ways
Product Range
-
For Use With
Universal Mate-N-Lok II Connectors
Strain Relief Material
Nylon (Polyamide)
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004