Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66399-4
Order Code2468478
Product RangeType III+
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.450 |
10+ | € 1.230 |
100+ | € 1.020 |
500+ | € 0.852 |
1000+ | € 0.828 |
2500+ | € 0.811 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66399-4
Order Code2468478
Product RangeType III+
Technical Datasheet
Product RangeType III+
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
For Use WithG Series, M Series, CPC Connectors
Contact PlatingGold Plated Contacts
Contact MaterialBrass
Product Overview
The 66399-4 is a crimp Socket Contact with brass body, gold-plating. 24 to 20AWG wire. This crimp socket contact is suitable for use with G series, M series, CPC connectors.
- 13A Test current
- 30µ" Plating thickness of contact mating area
Applications
Industrial
Technical Specifications
Product Range
Type III+
Contact Termination Type
Crimp
Wire Size AWG Min
24AWG
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
G Series, M Series, CPC Connectors
Contact Material
Brass
Alternatives for 66399-4
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000397
Product traceability