Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCC2D25S-SIP
Order Code2759219
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | € 10.980 |
Price for:Each
Minimum: 100
Multiple: 100
€ 1,098.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCC2D25S-SIP
Order Code2759219
Technical Datasheet
Sensor Output TypeDigital
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min-
Supply Voltage Max5V
Sensor TerminalsThrough Hole
Sensitivity-
Sensing Accuracy2%
Response Time7s
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Capacitance0.1µF
Technical Specifications
Sensor Output Type
Digital
Supply Voltage Min
-
Sensor Terminals
Through Hole
Sensing Accuracy
2%
Sensor Mounting
Through Hole
Operating Temperature Max
125°C
Qualification
-
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
5V
Sensitivity
-
Response Time
7s
Operating Temperature Min
-40°C
Product Range
-
Capacitance
0.1µF
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002138
Product traceability