Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoEC95F232WN
Order Code3875061
Product RangeEC95 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 5.670 |
| 10+ | € 4.920 |
| 100+ | € 3.690 |
| 500+ | € 3.570 |
| 1000+ | € 3.500 |
| 2000+ | € 3.430 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoEC95F232WN
Order Code3875061
Product RangeEC95 Series
Technical Datasheet
Thermistor TypeBead, Radial Leaded
Resistance (25°C)2.252kohm
Resistance Tolerance (25°C)± 0.2°C
Thermistor MountingThrough Hole
Product RangeEC95 Series
NTC MountingThrough Hole
Thermistor TerminalsWire Leaded
B-Constant3969K
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)10s
Probe Material-
Probe Diameter-
Lead Length63.5mm
Operating Temperature Min-80°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Thermistor Type
Bead, Radial Leaded
Resistance Tolerance (25°C)
± 0.2°C
Product Range
EC95 Series
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
-
Thermal Time Constant (in Air)
10s
Probe Diameter
-
Operating Temperature Min
-80°C
Qualification
-
Resistance (25°C)
2.252kohm
Thermistor Mounting
Through Hole
NTC Mounting
Through Hole
B-Constant
3969K
NTC Case Size
-
Probe Material
-
Lead Length
63.5mm
Operating Temperature Max
150°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064