Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM39029/56-348
Order Code2065406
Product RangeTV/CTV
Technical Datasheet
7,640 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 0.635 |
| 10+ | € 0.557 |
| 100+ | € 0.461 |
| 500+ | € 0.452 |
| 1000+ | € 0.443 |
| 2500+ | € 0.433 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM39029/56-348
Order Code2065406
Product RangeTV/CTV
Technical Datasheet
Product RangeTV/CTV
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Wire Size AWG Min28AWG
For Use WithMIL-DTL-38999 Series II & III Connectors
Contact PlatingGold Plated Contacts
Contact Material-
Product Overview
The M39029/56-348 is a Crimp Contact for use with MIL-DTL-38999 III/II series LJT/SJT and TV/CTV circular connectors, socket type with crimp termination. Gold plating over suitable underplate in accordance with SAE AS39029.
- 500-cycle Durability
Applications
Aerospace, Defence, Military
Technical Specifications
Product Range
TV/CTV
Contact Termination Type
Crimp
Wire Size AWG Min
28AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
MIL-DTL-38999 Series II & III Connectors
Contact Material
-
Technical Docs (2)
Alternatives for M39029/56-348
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227