Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 97.310 |
5+ | € 97.150 |
10+ | € 96.960 |
25+ | € 83.450 |
50+ | € 79.470 |
100+ | € 76.950 |
Price for:Each
Minimum: 1
Multiple: 1
€ 97.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-SASMINIHD2-001
Order Code3869221
Connector Type AMini SAS HD Plug
Connector Type BMini SAS HD Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColourBlack
Product Range-
Technical Specifications
Connector Type A
Mini SAS HD Plug
Cable Length - Imperial
3.3ft
Jacket Colour
Black
Connector Type B
Mini SAS HD Plug
Cable Length - Metric
1m
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates CompliantTo be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12973