Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65474-002LF
Order Code3881820
Technical Datasheet
11,024 In Stock
2,696 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.247 |
100+ | € 0.187 |
500+ | € 0.165 |
1000+ | € 0.164 |
2500+ | € 0.133 |
5000+ | € 0.130 |
Price for:Each
Minimum: 10
Multiple: 10
€ 2.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65474-002LF
Order Code3881820
Technical Datasheet
Accessory TypeJumper
For Use With6.35mm Square and Round Pins
No. of Positions2Ways
Pitch Spacing2.54mm
Product Range-
Technical Specifications
Accessory Type
Jumper
No. of Positions
2Ways
Product Range
-
For Use With
6.35mm Square and Round Pins
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 65474-002LF
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369001
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002