Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10A006 102 5
Order Code2346016
Product RangeHeavy Mate HSE
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 45.170 |
| 10+ | € 38.400 |
| 25+ | € 35.200 |
| 100+ | € 32.000 |
| 250+ | € 29.990 |
| 500+ | € 29.390 |
Price for:Each
Minimum: 1
Multiple: 1
€ 45.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10A006 102 5
Order Code2346016
Product RangeHeavy Mate HSE
Technical Datasheet
Product RangeHeavy Mate HSE
No. of Contacts7Contacts
Heavy Duty Connector TypeInsert
No. of Contacts6+PE Contacts
Rectangular Shell SizeE16
Heavy Duty Contact TypeScrew Pin
Current Rating42A
Wire Size AWG Max10AWG
Wire Size AWG Min20AWG
Contact PlatingSilver Plated Contacts
Technical Specifications
Product Range
Heavy Mate HSE
Heavy Duty Connector Type
Insert
Rectangular Shell Size
E16
Heavy Duty Contact Type
Screw Pin
Wire Size AWG Max
10AWG
Contact Plating
Silver Plated Contacts
No. of Contacts
7Contacts
No. of Contacts
6+PE Contacts
Gender
Plug
Current Rating
42A
Wire Size AWG Min
20AWG
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12