Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 B08 102 E8
Order Code2192009
Product RangeHeavy Mate M
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 11.640 |
| 10+ | € 9.360 |
| 25+ | € 9.310 |
| 100+ | € 8.790 |
| 250+ | € 7.840 |
| 500+ | € 7.540 |
Price for:Each
Minimum: 1
Multiple: 1
€ 11.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 B08 102 E8
Order Code2192009
Product RangeHeavy Mate M
Technical Datasheet
Product RangeHeavy Mate M
No. of Contacts8Contacts
Heavy Duty Connector TypeModule
No. of Contacts8 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Pin
Wire Size AWG Max14AWG
Current Rating-
Wire Size AWG Min26AWG
SVHCNo SVHC (17-Jan-2023)
Product Overview
The Heavy Mate M series Connector may be engaged or disengaged when live but without electrical load. If connector is mated or unmated under load, the load shall be reduced to 10% of rated current. It comes with high profile hoods.
- -40 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
Heavy Mate M
Heavy Duty Connector Type
Module
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Pin
Current Rating
-
SVHC
No SVHC (17-Jan-2023)
No. of Contacts
8Contacts
No. of Contacts
8 Contacts
Gender
Receptacle
Wire Size AWG Max
14AWG
Wire Size AWG Min
26AWG
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02