Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLE CG P2AQ-WRWU-A
Order Code4737497
Product RangeOSTAR Projection Power Series
Also Known AsQ65115A0640
Technical Datasheet
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 50.810 |
| 2+ | € 37.500 |
| 3+ | € 35.640 |
| 5+ | € 32.480 |
| 10+ | € 28.640 |
| 38+ | € 25.820 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 50.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLE CG P2AQ-WRWU-A
Order Code4737497
Product RangeOSTAR Projection Power Series
Also Known AsQ65115A0640
Technical Datasheet
Product RangeOSTAR Projection Power Series
LED ColourConverted Green
Wavelength Typ520nm
Viewing Angle120°
Luminous Flux @ Test18000lm
Forward Current If Max10A
Forward Current @ Test10A
Forward Voltage @ Test16V
Luminous Intensity @ Test3280cd
Power Dissipation Pd160W
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
OSTAR Projection Power Series
Wavelength Typ
520nm
Luminous Flux @ Test
18000lm
Forward Current @ Test
10A
Luminous Intensity @ Test
3280cd
Automotive Qualification Standard
-
LED Colour
Converted Green
Viewing Angle
120°
Forward Current If Max
10A
Forward Voltage @ Test
16V
Power Dissipation Pd
160W
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11528
Product traceability