Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 5.720 |
| 10+ | € 3.890 |
| 50+ | € 3.030 |
| 100+ | € 2.480 |
Product Information
Product Overview
AD5425YRMZ is a CMOS, 8-bit, current output DAC that operates from a 2.5V to 5.5V power supply, making it suitable for battery-powered applications and many other applications. This DAC utilizes a double buffered, 3-wire serial interface that is compatible with SPI®, QSPI™, MICROWIRE™, and most DSP interface standards. An active-low LDAC pin is also provided, which allows simultaneous updates in a multiDAC configuration. On power-up, the internal shift register and latches are filled with 0s and the DAC outputs are 0V. As a result of manufacturing on a CMOS submicron process, this DAC offers excellent 4-quadrant multiplication characteristics with large signal multiplying bandwidths of 10MHz. Typical applications include portable battery-powered applications, waveform generators, analogue processing, instrumentation applications, programmable amplifiers and attenuators, digitally controlled calibration, programmable filters and oscillator, composite video, ultrasound.
- 50MHz serial interface
- 2.47MSPS update rate
- INL of ±0.25LSB
- ±10V reference input
- Low glitch energy is <lt/>2nV-s
- Power-on reset with brownout detection
- 0.4µA typical power consumption
- Available in 10 lead MSOP package
- Operating temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
3 Wire, Microwire, QSPI, Serial, SPI
MSOP
Serial
125°C
-
No SVHC (21-Jan-2025)
2.47MSPS
2.5V to 5.5V
10Pins
-40°C
Single 8-Bit Current Output DACs
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate