| Quantity | Price (ex VAT) |
|---|---|
| 1500+ | € 27.780 |
Product Information
Product Overview
AD7606BBSTZ-RL is a 16bit, simultaneous sampling, analogue-to-digital data acquisition system (DAS) with eight channels. Each channel contains analogue input clamp protection, a programmable gain amplifier (PGA), a low-pass filter, and a 16bit successive approximation register (SAR), analogue-to-digital converter (ADC). It also contains a flexible digital filter, low drift, 2.5V precision reference, and reference buffer to drive the ADC and flexible parallel and serial interface. This device operates from a single 5V supply and accommodates ±10V, ±5V, and ±2.5V true bipolar input ranges when sampling at throughput rates of 800kSPS for all channels. The input clamp protection tolerates voltages upto ±21V. It is used in applications such as power line monitoring, protective relays, multiphase motor control, instrumentation and control systems, and data acquisition systems.
- 16-bit ADC with 800kSPS on all channels, input buffer with 5Mohm analogue input impedance
- Single 5V analogue supply and 1.71V to 3.6V VDRIVE supply
- Per channel system phase, offset, and gain calibration, analogue input open circuit detection
- Self diagnostics and monitoring features, CRC error checking on read/write data and registers
- Signal-to-noise ratio is 89.5dB typical at (no oversampling (OS), ±10V range)
- Total harmonic distortion is -100dB typical at (fSAMPLE = 800kSPS)
- Integral nonlinearity is ±1LSB typical at (AVCC = 4.75V to 5.25V)
- Total unadjusted error is ±3LSB typical at (AVCC = 4.75V to 5.25V)
- Input impedance drift is 1ppm/°C typical at (AVCC = 4.75V to 5.25V)
- Operating temperature range from -40°C to +125°C, 64-lead LQFP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Single Ended
Single
5.25V
64Pins
125°C
-
800kSPS
3 Wire, Parallel, Serial
4.75V
LQFP
-40°C
Octal 16-Bit SAR ADCs
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate