Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 82.820 |
Product Information
Product Overview
AD7875 is a fast, complete, 12bit analog-to-digital converter (ADC). This converter consists of a track-and-hold amplifier, an 8μs successive approximation ADC, a 3V buried Zener reference and versatile interface logic. The ADC feature a self-contained internal clock which is laser trimmed to guarantee accurate control of conversion time. No external clock timing components are required, the on-chip clock may be overridden by an external clock if required. The parts offer a choice of three data output formats: a single, parallel, 12bit word; two 8bit bytes or serial data. Fast bus access times and standard control inputs ensure easy interfacing to modern microprocessors and digital signal processors.
- Complete monolithic 12bit ADC with 2μs track-and-hold amplifier, 8μs ADC
- On-chip reference, laser-trimmed clock
- Parallel, byte and serial digital interface
- 70dB SNR at 10KHz input frequency, -80dB max THD, ±1/2LSB typ INL, ±1LSB max DNL
- 57ns data access time
- Low power: -60mW typical
- Input ranges : 0V to +5V
- 70dB min SNR and ±1LSB max integral nonlinearity
- 24 lead DIP package
- Operating temperature range from 0 to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Single Ended
Single
5.25V
24Pins
70°C
-
100kSPS
Parallel, Serial
4.75V
DIP
0°C
Single 12-Bit SAR ADCs
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate