Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.640 |
10+ | € 3.710 |
25+ | € 3.210 |
100+ | € 2.430 |
250+ | € 2.170 |
Product Information
Product Overview
ADG786BCPZ-REEL7 is a low voltage, CMOS device comprising three independently selectable SPDT (single pole, double throw) switches. Low power consumption and operating supply range of 1.8V to 5.5V and dual ±2.5V make the device ideal for battery-powered, portable instruments and many other applications. All channels exhibit break-before-make switching action preventing momentary shorting when switching channels. An active-low EN input on the ADG786 is used to enable or disable the device. When disabled, all channels are switched OFF. This multiplexer is designed on an enhanced submicron process that provides low power dissipation yet gives high switching speed, very low on resistance, high signal bandwidths, and low leakage currents. It is used in applications such as data acquisition systems, communication systems, relay replacement, audio and video switching, and battery-powered systems.
- On resistance is 2.5ohm typical at (VS = 0V to VDD, IDS = 10mA)
- On-resistance flatness is 0.5ohm typical at (VS = 0V to VDD, IDS = 10mA)
- Source OFF leakage is ±0.01nA typical at (VD = 4.5V/1V, VS = 1V/4.5V)
- tON is 19ns typical at (RL = 300 ohm, CL = 35pF)
- tOFF is 7ns typical at (RL = 300 ohm, CL = 35pF)
- Charge injection is ±3pC typical at (VS = 2V, RS = 0 ohm, CL = 1nF)
- Off isolation is -80dB typical at (RL = 50 ohm, CL = 5pF, f = 1MHz)
- 160MHz typical -3dB bandwidth at (RL = 50 ohm, CL = 5pF)
- Channel-to-channel crosstalk -80dB typical at (RL = 50 ohm, CL = 5pF, f = 1MHz)
- Operating temperature range from -40°C to +85°C, 20-lead LFCSP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
11ohm
LFCSP-EP
3Channels
11ohm
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Single & Dual Supply
1.8V to 5.5V, ± 2.25V to ± 2.75V
20Pins
2.5ohm
SPDT
Parallel
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate