Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 113.040 |
Product Information
Product Overview
ADN8835CP-EVALZ is an ADN8835 ultra-compact, 3A Thermoelectric Cooler (TEC) controller evaluation board. The ADN8835CP-EVALZ is a configurable evaluation board designed to work with various TEC modules and thermistors. The ADN8835, which is included on the evaluation board, delivers and controls bidirectional current through a TEC controller using two pairs of the complementary integrated MOSFETs in an H bridge configuration.
- Full featured evaluation board for the ADN8835
- 2.5V reference output and output for TEC module wires
- Input for NTC thermistor connection
- Disable jumper
- Complete TEC controller with integrated 3A TEC driver
- Operating voltage range: VIN = 2.7V to 5.5V
- TEC voltage and current operation monitoring
- Independent TEC heating and cooling current-limit settings
- Programmable maximum TEC voltage
- External synchronization from 1.85MHz to 3.25MHz
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Evaluation Board ADN8835ACPZ-R7
No SVHC (21-Jan-2025)
ADN8835ACPZ-R7
Thermoelectric Cooler Controller
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate