Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoCABLE-EH04
Order Code4568652
Product RangeEHR Series
Technical Datasheet
20 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.420 |
5+ | € 1.390 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoCABLE-EH04
Order Code4568652
Product RangeEHR Series
Technical Datasheet
Connector to ConnectorCrimp Receptacle to Free End
No. of Positions4Ways
Connector Pitch2.5mm
No. of Rows1 Row
Cable Length - Metric200mm
Cable Length - Imperial7.9"
Product RangeEHR Series
Wire Gauge24AWG
Jacket ColourBlack, Blue, Grey, Red
Product Overview
CABLE-EH04 is a JST EHR-04 cable assembly.
- 200mm cable length
- 24AWG wire size
Technical Specifications
Connector to Connector
Crimp Receptacle to Free End
Connector Pitch
2.5mm
Cable Length - Metric
200mm
Product Range
EHR Series
Jacket Colour
Black, Blue, Grey, Red
No. of Positions
4Ways
No. of Rows
1 Row
Cable Length - Imperial
7.9"
Wire Gauge
24AWG
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001