Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.630 |
10+ | € 5.470 |
25+ | € 5.240 |
100+ | € 5.000 |
300+ | € 4.740 |
500+ | € 4.640 |
Product Information
Product Overview
The DG418LDY+ is a precision SPST CMOS analogue switch in 8 pin NSOIC package. This switch is +3V logic compatible when powered from ±15V or ±12V supplies. It conducts equally well in either direction. It also has low charge injection and low power consumption. The DG418L offers low off leakage current over temperature (less than 5nA at +85°C). Switching times are less than 175ns for tON and less than 185ns for tOFF. The digital input has a +0.8V logic low threshold and +2V logic high threshold ensuring +3V TTL and CMOS logic compatibility. The device is used in sample and hold circuits, test equipments, guidance and control systems, battery operated systems, military radios, PBX and PABX systems.
- Supply voltage range from 9V to 36V, ±4.5V to ±20V
- Operating temperature range from -40°C to 85°C
- Normally open switch configuration
- Plug-in upgrade for industry standard DG418 and MAX318 devices
- Power supply sequencing free operation
- Maximum on-resistance of 100 ohm at TA = +25°C (single +12V supply)
- Rail to rail analogue signal handling capability
- Maximum on-resistance flatness of 9ohm at TA = +25°C (single +12V supply)
- Charge injection of 2.5pC with single +12V supply
- Off isolation of -90dB at f = 1MHz and crosstalk of -86dB at f = 1MHz (dual ±15V supply)
Applications
Signal Processing, Communications & Networking, Consumer Electronics, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
100ohm
NSOIC
1Channels
100ohm
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Single & Dual Supply
9V to 36V, ± 4.5V to ± 20V
8Pins
17ohm
SPST - NO
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate