Need more?
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | € 32.700 | 
| 10+ | € 27.780 | 
Product Information
Product Overview
HMC510LP5E is a GaAs InGaP heterojunction bipolar transistor (HBT) MMIC VCO. This integrates resonators, negative resistance devices, varactor diodes and feature half frequency and divide-by-4 outputs. The VCO’s phase noise performance is excellent over temperature, shock, and process due to the oscillator’s monolithic structure. The prescaler and RF/2 functions can be disabled to conserve current if not required. Typical application includes point to point/multipoint radio, test equipment and industrial controls, SATCOM, military end-use.
- No external resonator needed
- Frequency range from 8.45 to 9.55GHz (Fo, TA = +25°C, Vcc (Dig), Vcc (Amp), Vcc (RF) = +5V)
- Power output is +10dBm (min, RFOUT, TA = +25°C, Vcc (Dig), Vcc (Amp), Vcc (RF) = +5V)
- SSB phase noise at 100KHz offset, Vtune= +5V at RFOUT is -116dBc/Hz (typ)
- Tune voltage range from 2 to 13V (TA = +25°C, Vcc (Dig), Vcc (Amp), Vcc (RF) = +5V)
- Supply current Icc(Dig) + Icc(Amp) + Icc(RF) is 315mA (typ, TA = +25°C)
- Tune port leakage current (Vtune= 13V) is 10µA (max, TA = +25°C, Vcc (Amp), Vcc (RF) = +5V)
- Output return loss is 2dB (typ, TA = +25°C, Vcc (Dig), Vcc (Amp), Vcc (RF) = +5V)
- Frequency drift rate is 0.8MHz/°C (typ, TA = +25°C, Vcc (Dig), Vcc (Amp), Vcc (RF) = +5V)
- QFN package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
5V
-40°C
-
SMD, 5mm x 5mm
-
85°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate