Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 9.110 |
| 10+ | € 6.170 |
| 52+ | € 4.910 |
| 104+ | € 4.510 |
| 260+ | € 4.100 |
| 520+ | € 4.020 |
Product Information
Product Overview
LTC®2495 is a 16-channel (eight differential), 16bit, No Latency DSTM ADC with Easy Drive technology and a 2-wire, I2C interface. The patented sampling scheme eliminates dynamic input current errors and the shortcomings of on-chip buffering through automatic cancellation of differential input current. This allows large external source impedances and rail-to-rail input signals to be directly digitized while maintaining exceptional DC accuracy. The LTC2495 includes programmable gain, a high-accuracy temperature sensor and an integrated oscillator. This device can be configured to measure an external signal (from combinations of 16 analogue input channels operating in single-ended or differential modes) or its internal temperature sensor. The integrated temperature sensor offers 1/2°C resolution and 2°C absolute accuracy. Typical applications include direct sensor digitizer, direct temperature measurement, instrumentation and industrial process control.
- 600nV rms noise and programmable gain from 1 to 256
- Integrated high accuracy temperature sensor
- GND to VCC input/reference common mode range
- Programmable 50Hz, 60Hz, or simultaneous 50Hz/60Hz rejection mode
- 2ppm INL- no missing codes and 1ppm offset and 15ppm full-scale error
- 2x speed/reduced power mode (15Hz using internal oscillator and 80µA at 7.5Hz output)
- No latency: digital filter settles in a single cycle, even after a new channel is selected
- Single supply 2.7V to 5.5V operation (0.8mw) and internal oscillator
- 38 lead QFN package
- Operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Differential, Single Ended
Single
5.5V
38Pins
70°C
-
No SVHC (21-Jan-2025)
15SPS
2 Wire, I2C
2.7V
QFN
0°C
16 Channel 16-bit Sigma-Delta ADCs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate