Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 14.140 |
| 10+ | € 9.850 |
| 50+ | € 9.640 |
| 100+ | € 7.450 |
| 250+ | € 7.390 |
| 500+ | € 7.240 |
Product Information
Product Overview
LTC2635HMSE-LMI12#PBF is a quad-channel, 12bit voltage-output DAC with an integrated, high-accuracy, low-drift reference. LTC2635-L has rail-to-rail output buffers and is guaranteed monotonic. LTC2635-L has a full-scale output of 2.5V and operates from a single 2.7V to 5.5V supply. This DAC communicates via a 2-wire I²C-compatible serial interface. It operates in both the standard mode (clock rate of 100KHz) and the fast mode (clock rate of 400KHz). It incorporates a power-on reset circuit. Applications include mobile communications, process control and industrial automation, power supply margining, portable equipment, and automotive.
- 2.5V full scale voltage, internal reference mode
- Reset to mid-scale in internal reference mode (power on reset)
- Double-buffered data latches, 2.7V to 5.5V supply range
- Differential nonlinearity is ±1LSB maximum at (VCC = 3V, internal ref, TA = 25°C)
- Integral nonlinearity is ±1LSB typical at (VCC = 3V, internal ref, TA = 25°C)
- Gain error is ±0.2%FSR typical at (VCC = 3V, internal ref, TA = 25°C)
- Power supply rejection ratio is -80dB typical at (VCC = 3V ±10% or 5V ±10%)
- Supply current is 0.5mA typical at (VCC = 3V, VREF = 2.5V, external reference)
- Output voltage noise is 35µVP-P typical at (0.1Hz to 10Hz, external reference)
- Automotive temperature range from -40°C to 125°C, 10-lead MSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
2 Wire, I2C, Serial
SOP
Serial
125°C
No SVHC (21-Jan-2025)
400kSPS
2.7V to 5.5V
10Pins
-40°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate