Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 11.630 |
| 10+ | € 7.040 |
| 25+ | € 6.510 |
| 100+ | € 5.970 |
| 300+ | € 5.680 |
| 500+ | € 5.570 |
Product Information
Product Overview
LTC®4006 is a complete constant-current/constant-voltage charger controller for 2-, 3- or 4-cell lithium batteries in a small package using a few external components. The PWM controller is a synchronous, quasi-constant frequency, constant off-time architecture that will not generate audible noise even when using ceramic capacitors. Charging current is programmable with a single sense resistor to ±4% typical accuracy. The charging current can be monitored as a representative voltage at the IMON pin. A timer, programmed by an external resistor sets the total charge time or is reset to 25% of the total charge time after the C/10 charging current is reached. Application includes notebook computers, portable instruments, battery backup system, standalone Li-Ion chargers.
- Built-in charge termination with automatic restart
- Automatic conditioning of deeply discharged batteries
- Thermistor input for temperature qualified charging
- Charging current monitor output
- DCIN operating range from 6 to 28V (TA = 25°C. VDCIN = 20V)
- Typical battery leakage current is 20µA (DCIN = 0V, TA = 25°C)
- Termination timer accuracy range from –15 to 15% (RRT = 270K, TA = 25°C)
- Typical source current is -40µA (Measured at ITH, VITH = 1.4V, TA = 25°C)
- 16-lead GN package
- Operating ambient temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Li-Ion
16.8V
SSOP
4Cells
70°C
-
No SVHC (21-Jan-2025)
28V
4A
16Pins
0°C
Surface Mount
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate