Quantity | Price (ex VAT) |
---|---|
30+ | € 36.830 |
Product Information
Product Overview
The MAX125CCAX+D is a 2 x 4-channel, simultaneous sampling 14bit data acquisition system (DAS) in 36 pin SSOP package. This use a successive-approximation conversion technique and four simultaneous-sampling track/hold (T/H) amplifiers to convert analogue signals into 14bit digital outputs. Each T/H has two multiplexed inputs allowing a total of eight inputs. Each T/H output is converted and stored in memory to be accessed sequentially by the parallel interface with successive read cycles. The parallel interface’s data access and bus-release timing specifications are compatible with most popular digital signal processors and 16bit/32bit microprocessors, so the device conversion results can be accessed without resorting to wait states. It is used in vibration, waveform analysis and power grid synchronization.
- Dual supply voltage of ±5V & single supply voltage range is 4.75V to 5.25V
- Operating temperature range from 0°C to 70°C
- Conversion time per channel is 3µs (mode 1, 1 channel), integral nonlinearity is ±2LSB
- Fault-protected input multiplexer (±17V)
- Internal +2.5V or external reference operation, gain error of ±5mV at TA = +25°C
- Programmable on-board sequencer
- SINAD of 75dB, THD of -89 dB & SFDR of 90dB at (fCLK = 16MHz, fIN = 10.06KHz)
- Throughput of 250Ksps (1 channel), 142Ksps (2 channels), 100Ksps (3 channels) & 76Ksps (4 channels)
- Acquisition time is 1µs
- Small signal bandwidth is 8MHz
Applications
Signal Processing, Industrial, Motor Drive & Control, Power Management
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
Single Ended
Dual (+/-)
5.25V
36Pins
70°C
-
No SVHC (21-Jan-2025)
250kSPS
Parallel
4.75V
SSOP
0°C
Octal 14-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX125CCAX+D
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate