Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 11.680 |
10+ | € 9.180 |
46+ | € 8.110 |
138+ | € 7.480 |
276+ | € 7.270 |
506+ | € 7.240 |
Product Information
Product Overview
MAX3243CAI+ is a RS-232 transceiver with AutoShutdown. It achieves 1µA supply current with the AutoShutdown™ feature. When the device does not sense a valid signal level on its receiver inputs, the onboard power supply and drivers shut down. This occurs if the RS-232 cable is disconnected or if the transmitters of the connected peripheral are turned off. The system turns on again when a valid level is applied to any RS-232 receiver input. A proprietary, high-efficiency, dual charge-pump power supply and a low-dropout transmitter combines to deliver true RS-232 performance from a single +3.0V to +5.5V supply. Applications include battery-powered equipment, hand-held equipment, peripherals, and portable diagnostics equipment.
- Integrated charge pump circuitry simplifies power requirements
- Eliminates the need for a ±12 supply
- Operation from a single +3.3V or +5V supply
- 1µA supply current in shutdown mode saves power
- AutoShutdown feature is enabled after no activity on receiver inputs for 30µs
- Supply current (shutdown) is 1.0µA typ at active-low FORCEOFF=GND, VCC=3.3V or 5.0V, TA=+25°C
- Maximum data rate is 120kbps min at RL=3kohm, CL=1000pF, one transmitter switching
- Receiver propagation delay is 0.3μs typ at Receiver input to receiver output, CL=150pF
- 28 SSOP package
- Temperature range from 0°C to +70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
3
120Kbps
5.5V
28Pins
-
0°C
-
MSL 1 - Unlimited
5Receivers
-
3V
SSOP
-
-
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MAX3243CAI+
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate