Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 17.810 |
| 10+ | € 14.310 |
| 66+ | € 12.710 |
Product Information
Product Overview
The MAX509ACAP+ is a quad, serial 8bit digital to analogue (DAC) with rail to rail outputs in 20 pin SSOP package. It has four separate reference inputs allowing DAC's full-scale range to be set independently. Device communicates with microprocessors through a synchronous, full-duplex, 3-wire interface. Data is sent MSB first and can be transmitted in one 4-bit and one 8bit packet or in one 12-bit word. If a 16-bit control word is used, the first four bits are ignored. A 4-wire interface adds a line for LDAC and allows asynchronous updating. The serial clock (SCLK) synchronizes the data transfer. Data is transmitted and received simultaneously. The interface is compatible with MICROWIRE and SPI/QSPI. All digital inputs and outputs are TTL/CMOS compatible. A buffered data output provides for readback or daisy-chaining of serial devices.
- Supply voltage range is 4.5V to 5.5V, -5.5V to 0V
- Operating temperature range from 0°C to +70°C
- Output buffer amplifier swing rail to rail
- Reference input range includes both supply rails
- Calibrated offset, gain and linearity (1LSB TUE)
- 10MHz serial interface, compatible with SPI, QSPI (CPOL = CPHA = 0) and MICROWIRE
- Double buffered registers for synchronous updating
- Serial data output for daisy-chaining
- Power-on reset clears serial interface and sets all registers to zero
- Digital Attenuator; Digital Gain and Offset Control; General Purpose
Applications
Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
SPI
SSOP
Serial
70°C
-
No SVHC (21-Jan-2025)
-
5V, ± 5V
20Pins
0°C
Quad 8-Bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate