Quantity | Price (ex VAT) |
---|---|
100+ | € 4.280 |
Product Information
Product Overview
The REF02HSA+ is a precision voltage reference in 8 pin NSOIC package. This industry standard voltage reference has single supply operation over an input voltage range of 7V to 33V. The stable 5V output of this device can be adjusted over a ±6% range with minimal effect on temperature stability. It offers low current drain of 1mA and provides a TEMP pin whose output voltage varies linearly with temperature making this device suitable for a wide variety of temperature-sensing and control applications. This device is used in analogue to digital converters, digital to analogue converters, digital voltmeters, voltage regulators and threshold detectors.
- ±6% output adjustment range at TA = +25°C
- Operating temperature range from 0°C to 70°C
- Short circuit protected, 25ppm/°C maximum tempco, ±25mV initial error
- Output voltage noise of 10μVP-P at 0.1Hz to 10Hz, TA = +25°C
- Quiescent supply current is 1mA at TA = +25°C
- Load current of 21mA and sink current of 0.5mA at TA = +25°C
- Linear temperature transducer output
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series - Fixed
4.975V
25mV
NSOIC
Surface Mount
0°C
-
No SVHC (21-Jan-2025)
5V
-
5.025V
± 10ppm/°C
8Pins
36V
70°C
MSL 1 - Unlimited
-
NSOIC
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate