Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPACHE
Manufacturer Part NoAP300 12
Order Code4222471
Product RangeApache - Water Resistant Safety Boots
Also Known AsGTIN UPC EAN: 5055197901253
1 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 33.680 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€ 33.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPACHE
Manufacturer Part NoAP300 12
Order Code4222471
Product RangeApache - Water Resistant Safety Boots
Also Known AsGTIN UPC EAN: 5055197901253
GenderMale
Safety CategoryCE, EN345-1
Shoe Size US12.5
Shoe Size UK12
Shoe Size Euro46.5
Shoe ColourBlack
Footwear TypeSafety Boot
Outer Sole TypePenetration Resistant Midsole
Upper MaterialLeather
Product RangeApache - Water Resistant Safety Boots
SVHCNo SVHC (21-Jan-2025)
Age GroupAdult
Product Overview
- Black leather
- Fully waterproof
- Steel toe cap and mid-sole
- Padded collar and tongue
- PU dual density sole
- Chemical and oil resistant sole
- Shock absorption sole
- Anti Static
Technical Specifications
Gender
Male
Shoe Size US
12.5
Shoe Size Euro
46.5
Footwear Type
Safety Boot
Upper Material
Leather
SVHC
No SVHC (21-Jan-2025)
Safety Category
CE, EN345-1
Shoe Size UK
12
Shoe Colour
Black
Outer Sole Type
Penetration Resistant Midsole
Product Range
Apache - Water Resistant Safety Boots
Age Group
Adult
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90041091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.75