Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPACHE
Manufacturer Part NoSTRIKE NAVY 10
Order Code3375698
Product RangeApache - Strike Safety Trainers
Also Known AsGTIN UPC EAN: 5055338406821
No Longer Stocked
Product Information
ManufacturerAPACHE
Manufacturer Part NoSTRIKE NAVY 10
Order Code3375698
Product RangeApache - Strike Safety Trainers
Also Known AsGTIN UPC EAN: 5055338406821
GenderMale
Shoe Size US11.5
Shoe Size UK10
Shoe Size Euro44
Shoe ColourNavy
Footwear TypeSafety Trainer
Outer Sole TypeEVA Rubber Sole, Chemical and Oil Resistant
Upper MaterialSuede / Fabric
Product RangeApache - Strike Safety Trainers
SVHCTo Be Advised
Age GroupAdult
Product Overview
- Navy sports profile trainer
- Lightweight aluminium toe cap
- Lightweight composite mid-sole
- Padded collar and tongue
- Rubber sole
- Chemical and oil resistant sole
- Shock absorbing
Technical Specifications
Gender
Male
Shoe Size UK
10
Shoe Colour
Navy
Outer Sole Type
EVA Rubber Sole, Chemical and Oil Resistant
Product Range
Apache - Strike Safety Trainers
Age Group
Adult
Shoe Size US
11.5
Shoe Size Euro
44
Footwear Type
Safety Trainer
Upper Material
Suede / Fabric
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:64034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.47