Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEX
Manufacturer Part No4910-CX
Order Code1814133
Product RangeApex Phillips® Power Bits
Technical Datasheet
No Longer Stocked
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerAPEX
Manufacturer Part No4910-CX
Order Code1814133
Product RangeApex Phillips® Power Bits
Technical Datasheet
Bit TypePhillips
Hex Bit Size#0
Length152mm
Product RangeApex Phillips® Power Bits
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Bit Type
Phillips
Length
152mm
SVHC
No SVHC (17-Dec-2014)
Hex Bit Size
#0
Product Range
Apex Phillips® Power Bits
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029087