Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS15S-R1000-MQ.
Order Code4351382
Product RangeS15S Series
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 196.530 |
3+ | € 192.870 |
5+ | € 187.360 |
Price for:Each
Minimum: 1
Multiple: 1
€ 196.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS15S-R1000-MQ.
Order Code4351382
Product RangeS15S Series
Sensor Output TypeModbus
Supply Voltage DC Min10V
Measured CurrentAC
Supply Voltage DC Max30V
Accuracy5%
Current Measuring Range DC-
Current Sensor TechnologyRogowski Coil
Current Measuring Range AC1kA
Response Time-
Primary Current1kA
Accuracy5%
Sensor Mounting-
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product RangeS15S Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensor Output Type
Modbus
Measured Current
AC
Accuracy
5%
Current Sensor Technology
Rogowski Coil
Response Time
-
Accuracy
5%
Operating Temperature Min
-30°C
Product Range
S15S Series
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Current Measuring Range DC
-
Current Measuring Range AC
1kA
Primary Current
1kA
Sensor Mounting
-
Operating Temperature Max
70°C
SVHC
No SVHC (15-Jan-2018)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.225076
Product traceability