Print Page
0678L9250-02
Fuse, Surface Mount, 25 A, Medium Blow, 250 V, 72 V, 3912, 0678L Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE
Manufacturer Part No0678L9250-02
Order Code2834799
Product Range0678L Series
Technical Datasheet
538 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 5+ | € 0.824 | 
| 50+ | € 0.640 | 
| 250+ | € 0.540 | 
| 500+ | € 0.502 | 
| 1000+ | € 0.468 | 
| 2000+ | € 0.377 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 4.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0678L9250-02
Order Code2834799
Product Range0678L Series
Technical Datasheet
Fuse Current25A
Blow CharacteristicMedium Blow
Voltage Rating VAC250VAC
Voltage Rating VDC72VDC
Fuse Case Style3912
Product Range0678L Series
Breaking Capacity Current AC100A
Breaking Capacity Current DC130A
SVHCLead (21-Jan-2025)
Product Overview
0678L9250-02 is a Type 0678L square ceramic surface mount medium blow fuse in a 3912 SMD package. Typical applications include voltage regulator module, PC server, office electronic equipment, industrial equipment, medical equipment, POE, POE+, power supply and DC-DC converter.
- 25A current rating
- 0.0019ohm typical cold resistance
- 0.08V nominal volt-drop at 100% in (volt) max
- 2W nominal power dissipation
- Wide operating temperature range from -55°C to 125°C
- AEC-Q compliant
- Compatible with 260°C IR Pb-free solder process
- Silver plated caps
Technical Specifications
Fuse Current
25A
Voltage Rating VAC
250VAC
Fuse Case Style
3912
Breaking Capacity Current AC
100A
SVHC
Lead (21-Jan-2025)
Blow Characteristic
Medium Blow
Voltage Rating VDC
72VDC
Product Range
0678L Series
Breaking Capacity Current DC
130A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897