Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLACKROCK
Manufacturer Part NoSF8310
Order Code3390432
Product RangeBlackrock - Cooper Trainers
Also Known AsGTIN UPC EAN: 5019200287352
No Longer Stocked
Product Information
ManufacturerBLACKROCK
Manufacturer Part NoSF8310
Order Code3390432
Product RangeBlackrock - Cooper Trainers
Also Known AsGTIN UPC EAN: 5019200287352
Shoe Size US11
Shoe Size UK10
Shoe Size Euro44
Shoe ColourGrey
Footwear TypeSafety Trainer
Outer Sole TypeEVA Rubber Sole, Chemical and Oil Resistant
Upper MaterialFabric
Product RangeBlackrock - Cooper Trainers
SVHCTo Be Advised
Product Overview
- Steel toe cap and protective midsole
- PU and mesh upper
- Hardwearing EVA/rubber shock absorbent and fuel oil resistant sole
- Energy absorbing cushioned heel to reduce foot fatigue
- Fully moulded and removable insole
- Wide fitting for added comfort
- Safety rating EN20345 SB-P SRC
Technical Specifications
Shoe Size US
11
Shoe Size Euro
44
Footwear Type
Safety Trainer
Upper Material
Fabric
SVHC
To Be Advised
Shoe Size UK
10
Shoe Colour
Grey
Outer Sole Type
EVA Rubber Sole, Chemical and Oil Resistant
Product Range
Blackrock - Cooper Trainers
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90041091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.374