Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 11.560 |
| 5+ | € 11.330 |
| 10+ | € 11.100 |
| 20+ | € 10.870 |
| 50+ | € 10.640 |
Price for:Each
Minimum: 1
Multiple: 1
€ 11.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No07805054
Order Code4568326
Product RangeEuromas X Series
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric40.1mm
External Width - Metric46mm
External Depth - Metric46mm
IP RatingIP65
Body ColourLight Grey
NEMA RatingNEMA 3
External Height - Imperial1.58"
External Width - Imperial1.81"
External Depth - Imperial1.81"
Product RangeEuromas X Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
07805054 is an EUROMAS X plastic enclosure. It is a new industrial enclosure made of ABS, single colour and with wall brackets. The ABS enclosure achieves protection class IP66/IP68 with the foamed seal.
- Enclosure has recessed surface for mounting membrane keyboards or display panels
- Cover screws secured against falling out, are screwed into high-quality threaded bushes
- PCBs can be securely fastened via screw domes in the lower part
- Protection class IP66 / IP68 ( 1.2m-2h ) to DIN EN 60529, NEMA 3 rating
- Impact resistance IK 07 according to IEC 62262
- Temperature resistance: -30°C to 70°C
- Material: housing material ABS, foamed-in gasket
- Colour light grey similar to RAL7003
- 40.1mm x 44.8mm x 44.8mm (height x width x depth) enclosure size
Contents
Lid and base, 4 screws.
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
40.1mm
External Depth - Metric
46mm
Body Colour
Light Grey
External Height - Imperial
1.58"
External Depth - Imperial
1.81"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
ABS
External Width - Metric
46mm
IP Rating
IP65
NEMA Rating
NEMA 3
External Width - Imperial
1.81"
Product Range
Euromas X Series
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049