Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOSCH
Manufacturer Part NoIXO V BASIC KIT
Order Code2529038
Product RangeBosch - IXO V Cordless Screwdriver
Also Known AsGTIN UPC EAN: 3165140800037
Your Part Number
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerBOSCH
Manufacturer Part NoIXO V BASIC KIT
Order Code2529038
Product RangeBosch - IXO V Cordless Screwdriver
Also Known AsGTIN UPC EAN: 3165140800037
Technical Datasheet
Battery Voltage3.6V
Chuck Size6.35mm
Torque Max4.5N-m
Battery Capacity1.5Ah
Kit ContentsScrewdriver, 10 Bits, Charger
Product RangeBosch - IXO V Cordless Screwdriver
Plug TypeUK Type G
Product Overview
The new 5th generation small and handy cordless lithium-ion screwdriver that is ideal for a wide range of everyday screwdriving tasks around the workshop, office or home. This new model has improved ergonomic design, enables multiple grip positions with new power LED light concept, either as spotlight or scattered light and micro USB charger for fast charging.
- Micro USB charger for fast charging
- Forward and reverse screwdriving with LED indicator
- Automatic spindle lock for manual tightening or loosening of screws
- New Power LED light concept – either as spotlight or scattered light
- Magnetic bit holder with hexagonal shank chuck
- Soft grip handle
- 2 Finger trigger
- Front LED light
- Battery life indicator
- Can be used with other Bosch IXO attachment
- Lithium-ion battery: No memory effect, no self-discharge
- Supplied in a storage tin
Contents
Screwdriver, Charger, 10x Screwdriver Bits, Phillips: PH0, PH1, Pozidriv: PZ1, PZ2, Slotted: 4mm, Torx: T10, T20, Hex: 4mm, 5mm & Tin Box
Technical Specifications
Battery Voltage
3.6V
Torque Max
4.5N-m
Kit Contents
Screwdriver, 10 Bits, Charger
Plug Type
UK Type G
Chuck Size
6.35mm
Battery Capacity
1.5Ah
Product Range
Bosch - IXO V Cordless Screwdriver
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84672920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.825
UN Hazard Code:3481
