Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoRLB1112V4-222J
Order Code4203898
Product RangeRLB1112V4 Series
Technical Datasheet
284 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 0.814 |
| 10+ | € 0.673 |
| 50+ | € 0.587 |
| 100+ | € 0.553 |
| 200+ | € 0.519 |
| 500+ | € 0.485 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB1112V4-222J
Order Code4203898
Product RangeRLB1112V4 Series
Technical Datasheet
Product RangeRLB1112V4 Series
Inductance2.2mH
Inductor ConstructionUnshielded
RMS Current (Irms)350mA
Saturation Current (Isat)330mA
DC Resistance Max2.75ohm
Inductance Tolerance± 5%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RLB1112V4 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
330mA
Inductance Tolerance
± 5%
Inductance
2.2mH
RMS Current (Irms)
350mA
DC Resistance Max
2.75ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00435
Product traceability