Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF0602-470Y
Order Code2329173
Product RangeSRF0602 Series
Technical Datasheet
720 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.740 |
50+ | € 1.250 |
100+ | € 1.180 |
250+ | € 1.110 |
500+ | € 1.060 |
1000+ | € 0.966 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF0602-470Y
Order Code2329173
Product RangeSRF0602 Series
Technical Datasheet
DC Current Rating300mA
Inductance47µH
Product RangeSRF0602 Series
Impedance140ohm
Common Mode Filter Case6.5mm x 3.6mm x 1.65mm
Inductor Case / Package-
Product Length6.5mm
Product Width3.6mm
Product Height1.65mm
Qualification-
Technical Specifications
DC Current Rating
300mA
Product Range
SRF0602 Series
Common Mode Filter Case
6.5mm x 3.6mm x 1.65mm
Product Length
6.5mm
Product Height
1.65mm
SVHC
No SVHC (25-Jun-2025)
Inductance
47µH
Impedance
140ohm
Inductor Case / Package
-
Product Width
3.6mm
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
Product traceability