Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN4018TA-6R8M
Order Code2677207
Product RangeSRN4018TA Series
Technical Datasheet
3,055 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.370 |
50+ | € 0.303 |
250+ | € 0.236 |
500+ | € 0.217 |
1500+ | € 0.198 |
3000+ | € 0.186 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 1.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN4018TA-6R8M
Order Code2677207
Product RangeSRN4018TA Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)1.45A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.6A
Power Inductor Case4mm x 4mm x 1.8mm
Product RangeSRN4018TA Series
Inductor Case / Package-
DC Resistance Max0.098ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.8mm
Product Overview
The SRN4018TA-6R8M from Bourns is a SRN4018TA series, SMD semi shielded power inductor with 6.8µH at 100KHz/1V.
- Automotive grade AEC-Q200 qualified
- Irms current of 1.45A
- Isat current of 1.6A
- DCR value of 0.098ohm
- Available in ±20% tolerance
- Typical SRF is 46MHz
- Ferrite core, enamelled copper wire and Sn terminal finish
- Operating temperature range from -40°C to 125°C
Technical Specifications
Inductance
6.8µH
Inductor Construction
Semishielded
Power Inductor Case
4mm x 4mm x 1.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.45A
Saturation Current (Isat)
1.6A
Product Range
SRN4018TA Series
DC Resistance Max
0.098ohm
Product Length
4mm
Product Height
1.8mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000098
Product traceability