Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN8040TA-R50Y
Order Code2616906
Product RangeSRN8040TA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.553 |
50+ | € 0.457 |
100+ | € 0.377 |
250+ | € 0.352 |
500+ | € 0.327 |
1000+ | € 0.302 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN8040TA-R50Y
Order Code2616906
Product RangeSRN8040TA Series
Technical Datasheet
Inductance500nH
RMS Current (Irms)12A
Inductor ConstructionSemishielded
Saturation Current (Isat)17A
Product RangeSRN8040TA Series
Inductor Case / Package-
DC Resistance Max0.0055ohm
Inductance Tolerance± 30%
Product Length8mm
Product Width8mm
Product Height4.2mm
Product Overview
The SRN8040TA-R50Y from Bourns is a SRN8040TA series SMD semi shielded power inductor. It is typically used in applications such as driver assistant, infotainment, lighting, DC to DC converters, power supplies, digital video cameras, HDDs, smartphones, televisions and LCD displays.
- Automotive grade AEC-Q200 qualified
- Inductance is 0.5μH at 1MHz/1V
- Tolerance is ±30%
- DCR (DC resistance of inductor) is 5.5mohm (±20%)
- Maximum RMS current (Irms) is 12A
- Maximum saturation current (Isat) is 17A
- Ferrite core, enamelled copper wire and Sn terminal finish
- Operating temperature range from -55°C to 125°C
- Dimension is 8mm x 8mm x 4.2mm
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
500nH
Inductor Construction
Semishielded
Product Range
SRN8040TA Series
DC Resistance Max
0.0055ohm
Product Length
8mm
Product Height
4.2mm
RMS Current (Irms)
12A
Saturation Current (Isat)
17A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000904
Product traceability