Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1038C-6R8M
Order Code3280853
Product RangeSRP1038C Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1038C-6R8M
Order Code3280853
Product RangeSRP1038C Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)10A
Inductor ConstructionShielded
Saturation Current (Isat)15A
Product RangeSRP1038C Series
Inductor Case / Package-
DC Resistance Max0.0233ohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10mm
Product Height3.8mm
Alternatives for SRP1038C-6R8M
3 Products Found
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
SRP1038C Series
DC Resistance Max
0.0233ohm
Product Length
11mm
Product Height
3.8mm
RMS Current (Irms)
10A
Saturation Current (Isat)
15A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
Product traceability