Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1250-R36M
Order Code1828110
Product RangeSRP1250 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
500+ | € 0.803 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
€ 401.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1250-R36M
Order Code1828110
Product RangeSRP1250 Series
Technical Datasheet
Inductance360nH
RMS Current (Irms)41A
Inductor ConstructionShielded
Saturation Current (Isat)75A
Power Inductor Case13.9mm x 13.5mm x 5.9mm
Product RangeSRP1250 Series
DC Resistance Max0.0011ohm
Inductance Tolerance± 20%
Product Length13.9mm
Product Width13.5mm
Product Height5.9mm
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
360nH
Inductor Construction
Shielded
Power Inductor Case
13.9mm x 13.5mm x 5.9mm
DC Resistance Max
0.0011ohm
Product Length
13.9mm
Product Height
5.9mm
RMS Current (Irms)
41A
Saturation Current (Isat)
75A
Product Range
SRP1250 Series
Inductance Tolerance
± 20%
Product Width
13.5mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability