Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1770CC-5R6M
Order Code4242047
Product RangeSRP1770CC Series
Technical Datasheet
11 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.050 |
5+ | € 4.840 |
10+ | € 4.630 |
25+ | € 4.420 |
50+ | € 3.570 |
200+ | € 2.710 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 5.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1770CC-5R6M
Order Code4242047
Product RangeSRP1770CC Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)24A
Inductor ConstructionShielded
Saturation Current (Isat)35A
Product RangeSRP1770CC Series
Inductor Case / Package-
DC Resistance Max6800µohm
Inductance Tolerance± 20%
Product Length17.6mm
Product Width16.9mm
Product Height6.7mm
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Product Range
SRP1770CC Series
DC Resistance Max
6800µohm
Product Length
17.6mm
Product Height
6.7mm
RMS Current (Irms)
24A
Saturation Current (Isat)
35A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
16.9mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000234
Product traceability