Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP2512-2R2M
Order Code2434117
Product RangeSRP2512 Series
Technical Datasheet
1,405 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | € 0.326 |
| 50+ | € 0.266 |
| 250+ | € 0.225 |
| 500+ | € 0.208 |
| 1500+ | € 0.191 |
| 3000+ | € 0.182 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 1.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP2512-2R2M
Order Code2434117
Product RangeSRP2512 Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max0.102ohm
Self Resonant Frequency-
DC Current Rating2.3A
Inductor Case / Package1008 [2520 Metric]
Product RangeSRP2512 Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialIron
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
SRP2512-2R2M is a SRP2512 series SMD power inductor. Applications include DC/DC converters for smart phones, DVC/DSCs, tablets, HDD/SSDs, mobile electronic devices.
- Wirewound construction, iron powder core
- Magnetically shielded construction provides low radiation
- Low DC resistance, low profile
- 2.2μH inductance (1MHz / 1V, L, 25°C), 20% inductance (1MHz / 1V, L, 25°C)
- 104Mohm max DCR (25°C), 2.1A Irms (25°C), 3.0A Isat (25°C)
- Ni/Sn terminal material
- Inductance test frequency is 1MHz/1V
- Ramp-down rate is 6°C/second max, average ramp rate (TSmax to TP) is 3°C/second max
- Time 25°C to peak temperature is 8 minutes maximum
- Operating temperature range from -40°C to +125°C
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
-
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Core Material
Iron
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.102ohm
DC Current Rating
2.3A
Product Range
SRP2512 Series
Inductor Construction
Shielded
Product Length
2.5mm
Product Height
1.2mm
Technical Docs (3)
Alternatives for SRP2512-2R2M
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000053
Product traceability